Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoPTF14A00GCopy
Manufacturer Standard Lead Time14 weeks
Order Code4583936
Your Part Number
995 In Stock
Need more?
995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.570 (CNY31.1541) |
| 5+ | CNY26.780 (CNY30.2614) |
| 10+ | CNY25.990 (CNY29.3687) |
| 20+ | CNY25.210 (CNY28.4873) |
| 50+ | CNY24.430 (CNY27.6059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.57 (CNY31.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
277VAC
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Screw
Current Rating
12A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
