Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ1632510000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3810259
Product RangeOQ 3.81mm
Your Part Number
1,911 In Stock
Need more?
1,911 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 10+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY7.170 (CNY8.1021) |
| 500+ | CNY5.970 (CNY6.7461) |
| 1000+ | CNY5.660 (CNY6.3958) |
| 2500+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.86 (CNY15.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ1632510000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3810259
Product RangeOQ 3.81mm
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions16Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeOQ 3.81mm
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
No. of Positions
16Ways
Rated Voltage
300V
Product Range
OQ 3.81mm
Technical Docs (2)
Alternatives for OQ1632510000G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
