Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0315510000GCopy
Order Code3861450
Product RangeOQ 3.5mm Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2240+ | CNY3.220 (CNY3.6386) |
Price for:Each
Minimum: 2240
Multiple: 2240
CNY7,212.80 (CNY8,150.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0315510000GCopy
Order Code3861450
Product RangeOQ 3.5mm Series
Technical Datasheet
Pitch Spacing3.5mm
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeOQ 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Rated Voltage
300V
Product Range
OQ 3.5mm Series
Rated Current
10A
Block Orientation
Through Hole Right Angle
Technical Docs (2)
Alternatives for OQ0315510000G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001908
