Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0232510000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3810183
Product RangeOQ 3.81mm
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY0.912 (CNY1.0306) |
| 1000+ | CNY0.845 (CNY0.9548) |
| 2500+ | CNY0.777 (CNY0.878) |
| 5000+ | CNY0.742 (CNY0.8385) |
| 10000+ | CNY0.706 (CNY0.7978) |
Price for:Each
Minimum: 100
Multiple: 100
CNY115.00 (CNY129.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOQ0232510000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3810183
Product RangeOQ 3.81mm
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions2Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeOQ 3.81mm
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Rated Voltage
300V
Product Range
OQ 3.81mm
Technical Docs (2)
Alternatives for OQ0232510000G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
