Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN50200300000GCopy
Manufacturer Standard Lead Time9 weeks
Order Code4049483
Your Part Number
1,488 In Stock
Need more?
1,488 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.260 (CNY2.5538) |
| 10+ | CNY1.730 (CNY1.9549) |
| 25+ | CNY1.530 (CNY1.7289) |
| 50+ | CNY1.390 (CNY1.5707) |
| 100+ | CNY1.200 (CNY1.356) |
| 250+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.998 (CNY1.1277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.26 (CNY2.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN50200300000GCopy
Manufacturer Standard Lead Time9 weeks
Order Code4049483
Technical Datasheet
Pitch Spacing4mm
No. of Positions2Ways
Wire Size (AWG)18AWG to 12AWG
Wire Connection MethodPush In
Rated Current24A
SVHCLead
Technical Specifications
Pitch Spacing
4mm
Wire Size (AWG)
18AWG to 12AWG
Rated Current
24A
No. of Positions
2Ways
Wire Connection Method
Push In
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
