Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0810500000GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4798108
Product RangeKD 3.5mm Series
Your Part Number
2,379 In Stock
Need more?
2,379 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.920 (CNY27.0296) |
| 10+ | CNY21.420 (CNY24.2046) |
| 100+ | CNY20.070 (CNY22.6791) |
| 250+ | CNY19.220 (CNY21.7186) |
| 500+ | CNY18.690 (CNY21.1197) |
| 1000+ | CNY18.320 (CNY20.7016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.92 (CNY27.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoKD0810500000GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4798108
Product RangeKD 3.5mm Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current5.5A
Rated Voltage160V
Product RangeKD 3.5mm Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
5.5A
Product Range
KD 3.5mm Series
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
