Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20021221-00040T4LFCopy
Order Code3729271
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.200 (CNY32.996) |
| 10+ | CNY24.290 (CNY27.4477) |
| 25+ | CNY24.220 (CNY27.3686) |
| 50+ | CNY23.130 (CNY26.1369) |
| 100+ | CNY21.970 (CNY24.8261) |
| 250+ | CNY20.950 (CNY23.6735) |
| 500+ | CNY19.920 (CNY22.5096) |
| 1000+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20021221-00040T4LFCopy
Order Code3729271
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Material
Copper Alloy
Connector Type
PCB Header
Contact Termination Type
Surface Mount Straight
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001713
