Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020705-M021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code1788461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2040+ | CNY4.540 (CNY5.1302) |
Price for:Each
Minimum: 2040
Multiple: 2040
CNY9,261.60 (CNY10,465.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020705-M021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code1788461
Technical Datasheet
Pitch Spacing7.62mm
Conductor Area CSA6mm²
Rated Current30A
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
7.62mm
Rated Current
30A
Product Range
-
Conductor Area CSA
6mm²
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006576
