Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020517-M031B01LFCopy
Order Code2784814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1200
Multiple: 1200
CNY10,728.00 (CNY12,122.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020517-M031B01LFCopy
Order Code2784814
Technical Datasheet
Pitch Spacing7.62mm
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Wire Connection MethodScrew
Rated Current32A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 8AWG
Wire Connection Method
Screw
Rated Voltage
300V
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Rated Current
32A
Product Range
-
Technical Docs (1)
Alternatives for 20020517-M031B01LF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018049
