Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020516-M041B01LFCopy
Order Code1788454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1440+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1440
Multiple: 1440
CNY14,644.80 (CNY16,548.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020516-M041B01LFCopy
Order Code1788454
Technical Datasheet
Pitch Spacing7.62mm
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Wire Connection MethodScrew
Rated Voltage300V
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Wire Connection Method
Screw
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Rated Voltage
300V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688
