Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020327-D081B01LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code1788447
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.560 (CNY16.4528) |
| 10+ | CNY10.720 (CNY12.1136) |
| 25+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY9.170 (CNY10.3621) |
| 100+ | CNY8.900 (CNY10.057) |
| 250+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.280 (CNY8.2264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.56 (CNY16.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020327-D081B01LFCopy
Manufacturer Standard Lead Time11 weeks
Order Code1788447
Technical Datasheet
Pitch Spacing3.81mm
Conductor Area CSA1.5mm²
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
Conductor Area CSA
1.5mm²
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Alternatives for 20020327-D081B01LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003624
