Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020327-C041B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1787878
Your Part Number
2,804 In Stock
Need more?
2,804 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.420 (CNY3.8646) |
| 1400+ | CNY3.360 (CNY3.7968) |
| 3500+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.42 (CNY3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020327-C041B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1787878
Technical Datasheet
Pitch Spacing3.5mm
Conductor Area CSA1.5mm²
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
3.5mm
Rated Voltage
300V
Product Range
-
Conductor Area CSA
1.5mm²
Block Orientation
Through Hole Right Angle
Technical Docs (1)
Alternatives for 20020327-C041B01LF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001737
