Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020106-H041A01LFCopy
Order Code2784807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY3.720 (CNY4.2036) |
Price for:Each
Minimum: 2100
Multiple: 2100
CNY7,812.00 (CNY8,827.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020106-H041A01LFCopy
Order Code2784807
Technical Datasheet
Pitch Spacing5.08mm
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
300V
Product Range
-
Rated Current
12A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Alternatives for 20020106-H041A01LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001672
