Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020008-C021B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1787736
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 10+ | CNY4.060 (CNY4.5878) |
| 25+ | CNY3.570 (CNY4.0341) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.44 (CNY6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020008-C021B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1787736
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Wire Connection MethodScrew
Rated Voltage300V
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Connection Method
Screw
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Rated Voltage
300V
Technical Docs (1)
Alternatives for 20020008-C021B01LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00173
