Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020007-G021B01LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2148476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 2100
Multiple: 2100
CNY8,022.00 (CNY9,064.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020007-G021B01LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2148476
Technical Datasheet
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Product Range-
Technical Specifications
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
-
Wire Size AWG Min
24AWG
Wire Connection Method
Screw
Technical Docs (1)
Alternatives for 20020007-G021B01LF
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003354
