Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020006-H041B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1787728
Your Part Number
1,766 In Stock
Need more?
1,766 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 10+ | CNY10.370 (CNY11.7181) |
| 25+ | CNY9.140 (CNY10.3282) |
| 50+ | CNY8.330 (CNY9.4129) |
| 100+ | CNY7.920 (CNY8.9496) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.480 (CNY7.3224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.12 (CNY15.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020006-H041B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1787728
Technical Datasheet
Pitch Spacing5.08mm
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Product Range
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Rated Voltage
300V
Technical Docs (1)
Alternatives for 20020006-H041B01LF
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006499
