Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-D081B01LFCopy
Order Code1787712
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.560 (CNY14.1928) |
| 10+ | CNY10.990 (CNY12.4187) |
| 25+ | CNY10.510 (CNY11.8763) |
| 50+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.080 (CNY10.2604) |
| 250+ | CNY8.870 (CNY10.0231) |
| 500+ | CNY8.330 (CNY9.4129) |
| 1000+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.56 (CNY14.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-D081B01LFCopy
Order Code1787712
Technical Datasheet
Pitch Spacing3.81mm
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Voltage300V
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Voltage
300V
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Technical Docs (1)
Alternatives for 20020004-D081B01LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006574
