Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C021B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1788431
Your Part Number
1,080 In Stock
Need more?
1,080 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.100 (CNY2.373) |
| 1300+ | CNY2.010 (CNY2.2713) |
| 3250+ | CNY1.910 (CNY2.1583) |
| 6500+ | CNY1.830 (CNY2.0679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.10 (CNY2.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C021B01LFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1788431
Technical Datasheet
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Rated Voltage300V
Technical Specifications
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Rated Voltage
300V
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Technical Docs (1)
Alternatives for 20020004-C021B01LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
