Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020003-G021B01LFCopy
Order Code2144824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2100+ | CNY3.560 (CNY4.0228) |
Price for:Each
Minimum: 2100
Multiple: 2100
CNY7,476.00 (CNY8,447.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020003-G021B01LFCopy
Order Code2144824
Technical Datasheet
Pitch Spacing5mm
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Wire Connection MethodScrew
Rated Current12A
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Wire Connection Method
Screw
Product Range
-
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Current
12A
Technical Docs (1)
Alternatives for 20020003-G021B01LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004158
