Print Page
MLDX-015A-DX01-N
PRESSURE SENSOR, ABSOLUTE, 0 TO 15PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLDX-015A-DX01-NCopy
Manufacturer Standard Lead Time9 weeks
Order Code3769016
Product RangeMLDX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY840.900 (CNY950.217) |
| 5+ | CNY783.620 (CNY885.4906) |
| 10+ | CNY762.290 (CNY861.3877) |
| 25+ | CNY703.230 (CNY794.6499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY840.90 (CNY950.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLDX-015A-DX01-NCopy
Manufacturer Standard Lead Time9 weeks
Order Code3769016
Product RangeMLDX Series
Technical Datasheet
Supply Current-
Sensor Case / PackageDIP
Accuracy-
Pressure Port TypeDual Radial Barbed, Same Side
Media TypeAir, Dry Gas
Product RangeMLDX Series
Qualification-
Technical Specifications
Supply Current
-
Accuracy
-
Media Type
Air, Dry Gas
Qualification
-
Sensor Case / Package
DIP
Pressure Port Type
Dual Radial Barbed, Same Side
Product Range
MLDX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441