Print Page
ELVR-L01G-FNRD- C-N13F
PRESSURE SENSOR, DIFF, -1 TO 1INCH-H2O
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVR-L01G-FNRD- C-N13FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3769006
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.350 (CNY549.5755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.35 (CNY549.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVR-L01G-FNRD- C-N13FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3769006
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Supply Voltage Min2.7VDC
Supply Voltage Max3.3VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalog, Digital
Accuracy-
Pressure Port TypeSingle Radial Barbless
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
2.7VDC
Sensor Case / Package
DIP
Sensor Output Type
Analog, Digital
Pressure Port Type
Single Radial Barbless
Output Interface
I2C
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003266