Print Page
ELVH-L20D-HAAH-C-NAA5
Pressure Sensor, Differential, -20 Inch-H2O, 20 Inch-H2O, 5 VDC, SMD, J-Lead
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L20D-HAAH-C-NAA5Copy
Manufacturer Standard Lead Time25 weeks
Order Code3847581
Product RangeELVH Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.930 (CNY376.2109) |
| 5+ | CNY307.590 (CNY347.5767) |
| 10+ | CNY298.150 (CNY336.9095) |
| 25+ | CNY286.880 (CNY324.1744) |
| 50+ | CNY271.780 (CNY307.1114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.93 (CNY376.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L20D-HAAH-C-NAA5Copy
Manufacturer Standard Lead Time25 weeks
Order Code3847581
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-20Inch-H2O
Operating Pressure Max20Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating5VDC
Supply Voltage Min-
Supply Voltage Max5VDC
Port StyleDual Axial Barbed
Supply Current2.7mA
Sensor Case / PackageSMD, J-Lead
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±20 in H2O
- HAAH package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-20Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
-
Port Style
Dual Axial Barbed
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Operating Pressure Max
20Inch-H2O
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Supply Current
2.7mA
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041