Print Page
ELVH-L10D-HRRJ-I-NAA5
Pressure Sensor, Differential, -10 Inch-H2O, 10 Inch-H2O, 5 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L10D-HRRJ-I-NAA5Copy
Manufacturer Standard Lead Time25 weeks
Order Code3847580
Product RangeELVH Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.910 (CNY465.4583) |
| 5+ | CNY381.140 (CNY430.6882) |
| 10+ | CNY369.710 (CNY417.7723) |
| 25+ | CNY356.050 (CNY402.3365) |
| 50+ | CNY328.470 (CNY371.1711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY411.91 (CNY465.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L10D-HRRJ-I-NAA5Copy
Manufacturer Standard Lead Time25 weeks
Order Code3847580
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-10Inch-H2O
Operating Pressure Max10Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating5VDC
Supply Voltage Min-
Supply Voltage Max5VDC
Port StyleDual Radial Barbed
Supply Current2.7mA
Sensor Case / PackageSIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±10 in H2O
- HRRJ package
- Compensated temperature range from -20⁰C to 85⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-10Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
-
Port Style
Dual Radial Barbed
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Operating Pressure Max
10Inch-H2O
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Supply Current
2.7mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003793