Print Page
ELVH-L10D-HRND-C-NSA5
Pressure Sensor, Differential, -10 Inch-H2O, 10 Inch-H2O, 5 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L10D-HRND-C-NSA5Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847574
Product RangeELVH Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY348.680 (CNY394.0084) |
| 5+ | CNY322.060 (CNY363.9278) |
| 10+ | CNY312.150 (CNY352.7295) |
| 25+ | CNY300.310 (CNY339.3503) |
| 50+ | CNY273.780 (CNY309.3714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY348.68 (CNY394.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L10D-HRND-C-NSA5Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847574
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-10Inch-H2O
Sensor Output TypeSPI
Operating Pressure Max10Inch-H2O
Pressure Measurement TypeDifferential
Supply Voltage Min-
Voltage Rating5VDC
Supply Voltage Max5VDC
Port StyleSingle Radial Barbed
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±10 in H2O
- HRND package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- SPI output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Differential
Sensor Output Type
SPI
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Port Style
Single Radial Barbed
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-10Inch-H2O
Operating Pressure Max
10Inch-H2O
Supply Voltage Min
-
Supply Voltage Max
5VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
SPI
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003134