Print Page
ELVH-L02G-HRRJ-C-N2A4
Pressure Sensor, Gauge, 0 Inch-H2O, 2 Inch-H2O, 3.3 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L02G-HRRJ-C-N2A4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847555
Product RangeELVH Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.880 (CNY382.9344) |
| 5+ | CNY313.140 (CNY353.8482) |
| 10+ | CNY303.550 (CNY343.0115) |
| 25+ | CNY292.120 (CNY330.0956) |
| 50+ | CNY276.050 (CNY311.9365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.88 (CNY382.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L02G-HRRJ-C-N2A4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847555
Product RangeELVH Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Inch-H2O
Sensor Output TypeI2C Digital
Operating Pressure Max2Inch-H2O
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Supply Voltage Min-
Supply Voltage Max3.3VDC
Port StyleDual Radial Barbed
Sensor Case / PackageSIP
Supply Current3.1mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 2 in H2O
- HRRJ package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- I2C output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Port Style
Dual Radial Barbed
Supply Current
3.1mA
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Operating Pressure Min
0Inch-H2O
Operating Pressure Max
2Inch-H2O
Voltage Rating
3.3VDC
Supply Voltage Max
3.3VDC
Sensor Case / Package
SIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117