Print Page
ELVH-L02D-HRRD-C-NAA4
Pressure Sensor, Differential, -2 Inch-H2O, 2 Inch-H2O, 3.3 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L02D-HRRD-C-NAA4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847545
Product RangeELVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.950 (CNY401.0935) |
| 5+ | CNY327.930 (CNY370.5609) |
| 10+ | CNY317.860 (CNY359.1818) |
| 25+ | CNY305.790 (CNY345.5427) |
| 50+ | CNY282.280 (CNY318.9764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.95 (CNY401.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-L02D-HRRD-C-NAA4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847545
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-2Inch-H2O
Sensor Output TypeAnalogue
Pressure Measurement TypeDifferential
Operating Pressure Max2Inch-H2O
Supply Voltage Min-
Voltage Rating3.3VDC
Port StyleDual Radial Barbed
Supply Voltage Max3.3VDC
Supply Current2.1mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Differential pressure range of ±2 in H2O
- HRRD package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Specifications
Pressure Type
Differential
Sensor Output Type
Analogue
Operating Pressure Max
2Inch-H2O
Voltage Rating
3.3VDC
Supply Voltage Max
3.3VDC
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Operating Pressure Min
-2Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
-
Port Style
Dual Radial Barbed
Supply Current
2.1mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002218