Print Page
ELVH-150G-HANJ-I-NAA4
Pressure Sensor, Gauge, 0 psi, 150 psi, 3.3 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-150G-HANJ-I-NAA4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847525
Product RangeELVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.640 (CNY440.2932) |
| 5+ | CNY360.620 (CNY407.5006) |
| 10+ | CNY357.740 (CNY404.2462) |
| 25+ | CNY332.310 (CNY375.5103) |
| 50+ | CNY326.730 (CNY369.2049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.64 (CNY440.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-150G-HANJ-I-NAA4Copy
Manufacturer Standard Lead Time24 weeks
Order Code3847525
Product RangeELVH Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Operating Pressure Max150psi
Pressure Measurement TypeGauge
Supply Voltage Min-
Voltage Rating3.3VDC
Supply Voltage Max3.3VDC
Port StyleSingle Axial Barbed
Supply Current2.1mA
Sensor Case / PackageSIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 150psi
- HANJ package
- Compensated temperature range from -20⁰C to 85⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Port Style
Single Axial Barbed
Sensor Case / Package
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Supply Voltage Min
-
Supply Voltage Max
3.3VDC
Supply Current
2.1mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536