Print Page
ELVH-100A-HAND-C-NAA5
Pressure Sensor, Absolute, 0 psi, 100 psi, 5 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-100A-HAND-C-NAA5Copy
Manufacturer Standard Lead Time25 weeks
Order Code3847513
Product RangeELVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.450 (CNY390.3585) |
| 5+ | CNY319.080 (CNY360.5604) |
| 10+ | CNY309.240 (CNY349.4412) |
| 25+ | CNY297.490 (CNY336.1637) |
| 50+ | CNY272.960 (CNY308.4448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.45 (CNY390.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-100A-HAND-C-NAA5Copy
Manufacturer Standard Lead Time25 weeks
Order Code3847513
Product RangeELVH Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeAbsolute
Operating Pressure Max100psi
Supply Voltage Min-
Voltage Rating5VDC
Port StyleSingle Axial Barbed
Supply Voltage Max5VDC
Supply Current2.7mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Absolute pressure range from 0 to 100psi
- HAND package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- Analogue output
- 10 to 90% of Vsupply transfer function
- 5VDC supply voltage
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Voltage Rating
5VDC
Supply Voltage Max
5VDC
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
Analogue
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Port Style
Single Axial Barbed
Supply Current
2.7mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072