Print Page
DLVR-L01D-E1ND-C-NI3F
PRESSURE SENSOR, DIFF, -1 TO 1INCH-H2O
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-L01D-E1ND-C-NI3FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3772607
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.440 (CNY698.8372) |
| 5+ | CNY571.920 (CNY646.2696) |
| 10+ | CNY479.930 (CNY542.3209) |
| 50+ | CNY452.020 (CNY510.7826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY618.44 (CNY698.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoDLVR-L01D-E1ND-C-NI3FCopy
Manufacturer Standard Lead Time9 weeks
Order Code3772607
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Supply Voltage Min-
Supply Voltage Max3.3VDC
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 2°C
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
8Pins
Accuracy
± 2°C
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443