AUAV-L30D-M25125-RR-N
Pressure Sensor, Absolute, Differential, -30 Inch-H2O, 30 Inch-H2O, 3.63 VDC, SMD

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.710 (CNY473.1423) |
| 5+ | CNY412.740 (CNY466.3962) |
| 10+ | CNY411.200 (CNY464.656) |
Product Information
Product Overview
AUAV-L30D-M25125-RR-N is a high-accuracy combined pressure sensor. It is specifically designed to meet the rigorous demands of unmanned aerial vehicles (UAVs) applications. This sensor combines high-accuracy differential and absolute sensing technology with enhanced temperature compensation and linearity correction, ensuring precise airspeed and altitude measurements. It comes in a compact PCB module, making it suitable for automated SMT PCB assembly processes. It features both I2C and SPI interfaces for easy integration with flight control systems. Multiple tubing port configurations are available, including a low-profile side-port design with only two tubing connections required. Applications include aerospace systems, defence drones, commercial drones, unmanned aerial systems (UAS).
- Simultaneous precision measurement of airspeed, altitude, and temperature
- Wide operating temperature range for harsh environments
- Compact and lightweight design weighing less than 1.5grams [TYP]
- Surface mount design compatible with SMT automated assembly
- Fully customizable for OEM applications
- ±30inH2O differential pressure range
- 250 to 1250mbar absolute pressure range
- Supply voltage (Vs) is 3.63VDC
- Operating temperature range from -40°C to 85°C
- 0 to 95% RH humidity limits (non condensing)
Technical Specifications
Absolute, Differential
Digital
30Inch-H2O
3.63VDC
3.63VDC
SMD
Analogue
Dual Radial Barbed, Same Side
I2C, SPI
-40°C
AUAV Series
No SVHC (27-Jun-2024)
-30Inch-H2O
Absolute, Differential
-
Dual Radial Barbed
5.3mA
12Pins
±0.1%
Surface Mount
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate