Print Page
5 PSI-D-CGRADE-MINI
PRESSURE SENSOR, 5PSI, DIFF, VOLT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 PSI-D-CGRADE-MINICopy
Manufacturer Standard Lead Time9 weeks
Order Code3769105
Product RangeACPC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.750 (CNY582.7975) |
| 5+ | CNY415.260 (CNY469.2438) |
| 10+ | CNY369.020 (CNY416.9926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.75 (CNY582.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 PSI-D-CGRADE-MINICopy
Manufacturer Standard Lead Time9 weeks
Order Code3769105
Product RangeACPC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Supply Voltage Min-
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeACPC Series
Qualification-
Technical Specifications
Pressure Type
Differential
Supply Voltage Min
-
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-25°C
Product Range
ACPC Series
Operating Pressure Min
0psi
Supply Voltage Max
16VDC
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722