Print Page
5 PSI-D-4V-ASCX
PRESSURE SENSOR, DIFFERENTIAL, 0 TO 5PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 PSI-D-4V-ASCXCopy
Manufacturer Standard Lead Time14 weeks
Order Code3769110
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,059.140 (CNY1,196.8282) |
| 5+ | CNY971.610 (CNY1,097.9193) |
| 10+ | CNY876.080 (CNY989.9704) |
| 25+ | CNY801.320 (CNY905.4916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,059.14 (CNY1,196.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No5 PSI-D-4V-ASCXCopy
Manufacturer Standard Lead Time14 weeks
Order Code3769110
Technical Datasheet
Supply Current-
Sensor Case / PackageSIP
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Media TypeAir, Dry Gas
Qualification-
Technical Specifications
Supply Current
-
Accuracy
-
Media Type
Air, Dry Gas
Sensor Case / Package
SIP
Pressure Port Type
Dual Axial Barbless, Same Side
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011975