Print Page
15 PSI-A-4V-ASCX
PRESSURE SENSOR, ABSOLUTE, 0 TO 15PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No15 PSI-A-4V-ASCXCopy
Manufacturer Standard Lead Time14 weeks
Order Code3769080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY960.050 (CNY1,084.8565) |
| 5+ | CNY944.070 (CNY1,066.7991) |
| 10+ | CNY928.080 (CNY1,048.7304) |
| 25+ | CNY912.090 (CNY1,030.6617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY960.05 (CNY1,084.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No15 PSI-A-4V-ASCXCopy
Manufacturer Standard Lead Time14 weeks
Order Code3769080
Technical Datasheet
Supply Current-
Sensor Case / PackageSIP
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Media TypeAir, Dry Gas
Qualification-
Technical Specifications
Supply Current
-
Accuracy
-
Media Type
Air, Dry Gas
Sensor Case / Package
SIP
Pressure Port Type
Dual Axial Barbless, Same Side
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010546