Print Page
1 PSI-D-4V-ASCX
PRESSURE SENSOR, DIFFERENTIAL, 0 TO 1PSI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No1 PSI-D-4V-ASCXCopy
Manufacturer Standard Lead Time14 weeks
Order Code3769059
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY836.020 (CNY944.7026) |
| 5+ | CNY836.000 (CNY944.680) |
| 10+ | CNY835.980 (CNY944.6574) |
| 25+ | CNY835.950 (CNY944.6235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY836.02 (CNY944.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No1 PSI-D-4V-ASCXCopy
Manufacturer Standard Lead Time14 weeks
Order Code3769059
Technical Datasheet
Sensor Case / PackageSIP
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Media TypeAir, Dry Gas
Qualification-
Technical Specifications
Sensor Case / Package
SIP
Pressure Port Type
Dual Axial Barbless, Same Side
Qualification
-
Accuracy
-
Media Type
Air, Dry Gas
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010251