Print Page
P1RNM14B1R
INDUSTRIAL CIRCULAR, RCPT, 14POS, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALDEN
Manufacturer Part NoP1RNM14B1RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2838273
Product RangePulseOne Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.110 (CNY414.8343) |
| 5+ | CNY348.500 (CNY393.805) |
| 10+ | CNY343.760 (CNY388.4488) |
| 25+ | CNY339.010 (CNY383.0813) |
| 50+ | CNY334.260 (CNY377.7138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.11 (CNY414.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part NoP1RNM14B1RCopy
Manufacturer Standard Lead Time14 weeks
Order Code2838273
Product RangePulseOne Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePulseOne Series
Circular Connector Shell StylePanel Mount Receptacle
Coupling StylePush-Pull
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
Product Range
PulseOne Series
Coupling Style
Push-Pull
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979