Print Page
300168
INDUSTRIAL CIRCULAR, RCPT, 7POS, PANEL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALDEN
Manufacturer Part No300168Copy
Manufacturer Standard Lead Time9 weeks
Order Code2838279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.490 (CNY302.2637) |
| 5+ | CNY248.410 (CNY280.7033) |
| 10+ | CNY229.330 (CNY259.1429) |
| 25+ | CNY215.800 (CNY243.854) |
| 50+ | CNY206.130 (CNY232.9269) |
| 100+ | CNY196.920 (CNY222.5196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.49 (CNY302.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No300168Copy
Manufacturer Standard Lead Time9 weeks
Order Code2838279
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Connector Body Plating
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091627