Print Page
300056
INDUSTRIAL CIRCULAR, PLUG, 7POS, CABLE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALDEN
Manufacturer Part No300056Copy
Manufacturer Standard Lead Time10 weeks
Order Code2838275
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.700 (CNY297.981) |
| 5+ | CNY244.870 (CNY276.7031) |
| 10+ | CNY226.030 (CNY255.4139) |
| 25+ | CNY212.690 (CNY240.3397) |
| 50+ | CNY203.160 (CNY229.5708) |
| 100+ | CNY194.080 (CNY219.3104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.70 (CNY297.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No300056Copy
Manufacturer Standard Lead Time10 weeks
Order Code2838275
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Contact MaterialBrass, Beryllium Copper
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Contact Material
Brass, Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648