Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-9-35PCopy
Manufacturer Standard Lead Time16 weeks
Order Code4141142
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,133.150 (CNY2,410.4595) |
| 5+ | CNY1,866.500 (CNY2,109.145) |
| 10+ | CNY1,546.530 (CNY1,747.5789) |
| 25+ | CNY1,386.550 (CNY1,566.8015) |
| 50+ | CNY1,279.890 (CNY1,446.2757) |
| 100+ | CNY1,194.560 (CNY1,349.8528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,133.15 (CNY2,410.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-9-35PCopy
Manufacturer Standard Lead Time16 weeks
Order Code4141142
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-35
Contact Plating
Gold
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
