Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-25-37PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973200
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,699.500 (CNY4,180.435) |
| 5+ | CNY3,237.070 (CNY3,657.8891) |
| 10+ | CNY2,682.140 (CNY3,030.8182) |
| 25+ | CNY2,404.680 (CNY2,717.2884) |
| 50+ | CNY2,219.700 (CNY2,508.261) |
| 100+ | CNY2,145.620 (CNY2,424.5506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,699.50 (CNY4,180.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-25-37PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973200
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact PlatingGold
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Plating
Nickel
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080741
