Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-23-35PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973199
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,371.060 (CNY3,809.2978) |
| 5+ | CNY2,949.680 (CNY3,333.1384) |
| 10+ | CNY2,444.020 (CNY2,761.7426) |
| 25+ | CNY2,191.190 (CNY2,476.0447) |
| 50+ | CNY2,022.640 (CNY2,285.5832) |
| 100+ | CNY1,887.790 (CNY2,133.2027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,371.06 (CNY3,809.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-23-35PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973199
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement23-35
Connector Body PlatingNickel
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
23-35
Contact Plating
Gold
Service Class
Environmentally Sealed
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Plating
Nickel
Insert Rotation
N
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
