Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-17-35PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973196
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,509.150 (CNY2,835.3395) |
| 5+ | CNY2,195.500 (CNY2,480.915) |
| 10+ | CNY1,819.130 (CNY2,055.6169) |
| 25+ | CNY1,630.950 (CNY1,842.9735) |
| 50+ | CNY1,505.490 (CNY1,701.2037) |
| 100+ | CNY1,455.250 (CNY1,644.4325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,509.15 (CNY2,835.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS07DS-17-35PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973196
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Pin
Insert Arrangement17-35
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
17-35
Contact Plating
Gold
Circular Connector Contact Type
Crimp Pin
Contact Material
Copper Alloy
Service Class
Environmentally Sealed
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011884
