Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-21-35SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973187
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,377.840 (CNY3,816.9592) |
| 5+ | CNY2,955.610 (CNY3,339.8393) |
| 10+ | CNY2,448.940 (CNY2,767.3022) |
| 25+ | CNY2,195.600 (CNY2,481.028) |
| 50+ | CNY2,026.710 (CNY2,290.1823) |
| 100+ | CNY1,891.590 (CNY2,137.4967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,377.84 (CNY3,816.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-21-35SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973187
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Insert Arrangement21-35
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
21-35
Connector Body Plating
Nickel
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
