Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-19-11SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3973186
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY986.060 (CNY1,114.2478) |
| 5+ | CNY946.070 (CNY1,069.0591) |
| 10+ | CNY906.070 (CNY1,023.8591) |
| 25+ | CNY887.950 (CNY1,003.3835) |
| 50+ | CNY869.830 (CNY982.9079) |
| 100+ | CNY851.710 (CNY962.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY986.06 (CNY1,114.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-19-11SCopy
Manufacturer Standard Lead Time14 weeks
Order Code3973186
Technical Datasheet
No. of Contacts11Contacts
Circular Connector Contact TypeCrimp Socket
Insert Arrangement19-11
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
No. of Contacts
11Contacts
Insert Arrangement
19-11
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Contact Plating
Gold
Service Class
Environmentally Sealed
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169
