Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-17-35SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973185
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,752.340 (CNY3,110.1442) |
| 5+ | CNY2,408.300 (CNY2,721.379) |
| 10+ | CNY1,995.450 (CNY2,254.8585) |
| 25+ | CNY1,789.030 (CNY2,021.6039) |
| 50+ | CNY1,651.410 (CNY1,866.0933) |
| 100+ | CNY1,596.290 (CNY1,803.8077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,752.34 (CNY3,110.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-17-35SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973185
Technical Datasheet
Circular Connector Shell StyleStraight Plug
No. of Contacts55Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement17-35
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
17-35
Insert Rotation
N
No. of Contacts
55Contacts
Coupling Style
Threaded
Contact Plating
Gold
Service Class
Environmentally Sealed
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
