Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-15-19SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973184
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,721.270 (CNY3,075.0351) |
| 5+ | CNY2,381.110 (CNY2,690.6543) |
| 10+ | CNY1,972.920 (CNY2,229.3996) |
| 25+ | CNY1,768.830 (CNY1,998.7779) |
| 50+ | CNY1,632.770 (CNY1,845.0301) |
| 100+ | CNY1,578.270 (CNY1,783.4451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,721.27 (CNY3,075.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-15-19SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973184
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement15-19
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
15-19
Connector Body Plating
Nickel
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
