Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-13-4SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973183
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,226.250 (CNY3,645.6625) |
| 5+ | CNY2,822.970 (CNY3,189.9561) |
| 10+ | CNY2,339.040 (CNY2,643.1152) |
| 25+ | CNY2,097.070 (CNY2,369.6891) |
| 50+ | CNY1,935.750 (CNY2,187.3975) |
| 100+ | CNY1,871.140 (CNY2,114.3882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,226.25 (CNY3,645.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-13-4SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973183
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series III
Coupling StyleThreaded
Insert Arrangement13-4
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
13-4
Contact Material
Copper Alloy
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
