Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-11-98SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973182
Product RangeTVS Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,483.920 (CNY2,806.8296) |
| 5+ | CNY2,173.430 (CNY2,455.9759) |
| 10+ | CNY1,800.840 (CNY2,034.9492) |
| 25+ | CNY1,614.550 (CNY1,824.4415) |
| 50+ | CNY1,490.350 (CNY1,684.0955) |
| 100+ | CNY1,440.610 (CNY1,627.8893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,483.92 (CNY2,806.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVS06DS-11-98SCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973182
Product RangeTVS Series
Technical Datasheet
Product RangeTVS Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
TVS Series
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Nickel
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02767
