Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-25-37PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973180
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,186.610 (CNY3,600.8693) |
| 5+ | CNY2,788.290 (CNY3,150.7677) |
| 10+ | CNY2,310.300 (CNY2,610.639) |
| 25+ | CNY2,071.300 (CNY2,340.569) |
| 50+ | CNY1,911.970 (CNY2,160.5261) |
| 100+ | CNY1,848.150 (CNY2,088.4095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,186.61 (CNY3,600.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-25-37PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973180
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialAluminum Alloy Body
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Equivalent Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Pin
Insert Rotation
N
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Service Class
Environmentally Sealed
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318
