Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-23-35PCopy
Manufacturer Standard Lead Time15 weeks
Order Code3973179
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,471.470 (CNY2,792.7611) |
| 5+ | CNY2,162.540 (CNY2,443.6702) |
| 10+ | CNY1,791.820 (CNY2,024.7566) |
| 25+ | CNY1,606.460 (CNY1,815.2998) |
| 50+ | CNY1,482.880 (CNY1,675.6544) |
| 100+ | CNY1,433.390 (CNY1,619.7307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,471.47 (CNY2,792.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-23-35PCopy
Manufacturer Standard Lead Time15 weeks
Order Code3973179
Technical Datasheet
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
