Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-19-11PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973176
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,574.270 (CNY4,038.9251) |
| 5+ | CNY3,127.490 (CNY3,534.0637) |
| 10+ | CNY2,591.350 (CNY2,928.2255) |
| 25+ | CNY2,323.280 (CNY2,625.3064) |
| 50+ | CNY2,144.570 (CNY2,423.3641) |
| 100+ | CNY2,072.990 (CNY2,342.4787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,574.27 (CNY4,038.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoTVPS00DS-19-11PCopy
Manufacturer Standard Lead Time16 weeks
Order Code3973176
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleThreaded
Insert Arrangement19-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
19-11
Connector Body Plating
Nickel
Contact Plating
Gold
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
